ADRV9026-MB/PCBZ | |
---|---|
DigiKey Part Number | 505-ADRV9026-MB/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9026-MB/PCBZ |
Description | MID BAND FREQ RANGE (650 MHZ - 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADRV9026 Transceiver 650MHz ~ 2.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 650MHz ~ 2.8GHz | |
For Use With/Related Products | ADRV9026 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25,932.17000 | ¥25,932.17 |