ADRV9026 - Transceiver 2.8GHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRV9026-HB/PCBZ

DigiKey Part Number
505-ADRV9026-HB/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADRV9026-HB/PCBZ
Description
HIGH BAND FREQ RANGE (2.8GHZ - 6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRV9026 - Transceiver 2.8GHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
ADRV9026
Packaging
Box
RF Frequency
2.8GHz ~ 6GHz
Part Status
Active
Function
Transceiver
Type
Transceiver
Base Product Number
Frequency
2.8GHz ~ 6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29,810.65000¥29,810.65
Manufacturers Standard Package