ADRF5545ABCPZN | ||
---|---|---|
DigiKey Part Number | 505-ADRF5545ABCPZN-ND | |
Manufacturer | ||
Manufacturer Product Number | ADRF5545ABCPZN | |
Description | DUAL CHANNEL, 2.4 GHZ TO 4.2 GHZ | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 2.4GHz ~ 4.2GHz General Purpose 40-LFCSP-VQ (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 2.4GHz ~ 4.2GHz | |
Features | SPDT | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.83000 | ¥212.83 |
10 | ¥196.29100 | ¥1,962.91 |
25 | ¥187.46840 | ¥4,686.71 |
100 | ¥167.61890 | ¥16,761.89 |
250 | ¥159.89964 | ¥39,974.91 |
500 | ¥152.18034 | ¥76,090.17 |