ADR435ARMZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADR435ARMZ-REEL7TR-ND - Tape & Reel (TR) ADR435ARMZ-REEL7CT-ND - Cut Tape (CT) ADR435ARMZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADR435ARMZ-REEL7 | |
Description | IC VREF SERIES 0.12% 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.12% 30 mA 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADR435ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 30 mA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 7V ~ 18V | |
Current - Supply | 800µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.77000 | ¥75.77 |
10 | ¥68.45800 | ¥684.58 |
25 | ¥65.27080 | ¥1,631.77 |
100 | ¥56.67410 | ¥5,667.41 |
250 | ¥54.12652 | ¥13,531.63 |
500 | ¥49.35066 | ¥24,675.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.98283 | ¥42,982.83 |