Series Voltage Reference IC Fixed 5V V ±0.12% 10 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.12% 10 mA 8-MSOP
Introducing Power by Linear

ADR445ARMZ-REEL7

DigiKey Part Number
ADR445ARMZ-REEL7TR-ND - Tape & Reel (TR)
ADR445ARMZ-REEL7CT-ND - Cut Tape (CT)
ADR445ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR445ARMZ-REEL7
Description
IC VREF SERIES 0.12% 8MSOP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.12% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR445ARMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
10ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
2.25µVp-p
Series
Voltage - Input
5.5V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
3.75mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-MSOP
Current - Output
10 mA
Base Product Number
Tolerance
±0.12%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR4550BRZ-R7Analog Devices Inc.2,594ADR4550BRZ-R7CT-ND¥89.89000Similar
In-Stock: 4,175
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.08000¥87.08
10¥68.00400¥680.04
25¥63.22920¥1,580.73
100¥57.98430¥5,798.43
250¥57.19200¥14,298.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥52.73586¥52,735.86
Manufacturers Standard Package