Series Voltage Reference IC Fixed 5V V ±0.02% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.02% 10 mA 8-SOIC
Introducing Power by Linear

ADR4550BRZ-R7

DigiKey Part Number
ADR4550BRZ-R7TR-ND - Tape & Reel (TR)
ADR4550BRZ-R7CT-ND - Cut Tape (CT)
ADR4550BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR4550BRZ-R7
Description
IC VREF SERIES 0.02% 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.02% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR4550BRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
2ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
2.8µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
5.1V ~ 15V
Part Status
Active
Current - Supply
950µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.02%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,594
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.89000¥89.89
10¥70.26200¥702.62
25¥65.34960¥1,633.74
100¥59.95750¥5,995.75
250¥59.21648¥14,804.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥54.56080¥54,560.80
Manufacturers Standard Package