AD7903BRQZ | ||
---|---|---|
DigiKey Part Number | 505-AD7903BRQZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7903BRQZ | |
Description | IC ADC 16BIT SAR 20QSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 20-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7903BRQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.57000 | ¥315.57 |
10 | ¥291.04600 | ¥2,910.46 |
56 | ¥277.96268 | ¥15,565.91 |
112 | ¥248.53063 | ¥27,835.43 |
280 | ¥237.08536 | ¥66,383.90 |