Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7118AUJZ-5.0-R7

DigiKey Part Number
505-ADP7118AUJZ-5.0-R7TR-ND - Tape & Reel (TR)
505-ADP7118AUJZ-5.0-R7CT-ND - Cut Tape (CT)
505-ADP7118AUJZ-5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7118AUJZ-5.0-R7
Description
IC REG LINEAR 5V 200MA TSOT-23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP7118AUJZ-5.0-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
140 µA
Mfr
Current - Supply (Max)
320 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
88dB ~ 50dB (10kHz ~ 1MHz)
Part Status
Active
Control Features
Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.42V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,167
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.98000¥24.98
10¥18.69800¥186.98
25¥17.11880¥427.97
100¥15.38470¥1,538.47
250¥14.55816¥3,639.54
500¥14.29800¥7,149.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.14276¥39,428.28
6,000¥12.89483¥77,368.98
Manufacturers Standard Package