


ADP322ACPZ-135-R7 | |
|---|---|
DigiKey Part Number | 505-ADP322ACPZ-135-R7TR-ND - Tape & Reel (TR) 505-ADP322ACPZ-135-R7CT-ND - Cut Tape (CT) 505-ADP322ACPZ-135-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP322ACPZ-135-R7 |
Description | IC REG LIN 1.8/2.5/3.3V 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP322ACPZ-135-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.5V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.17V @ 200mA, 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥13.19800 | ¥131.98 |
| 25 | ¥12.03400 | ¥300.85 |
| 100 | ¥10.75460 | ¥1,075.46 |
| 250 | ¥10.14552 | ¥2,536.38 |
| 500 | ¥10.12202 | ¥5,061.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥9.32471 | ¥13,987.06 |
| 3,000 | ¥9.10268 | ¥27,308.04 |
| 4,500 | ¥8.99152 | ¥40,461.84 |
| 7,500 | ¥8.86834 | ¥66,512.55 |

