


ADP2120ACPZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP2120ACPZ-1.2-R7TR-ND - Tape & Reel (TR) ADP2120ACPZ-1.2-R7CT-ND - Cut Tape (CT) ADP2120ACPZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2120ACPZ-1.2-R7 |
Description | IC REG BUCK 1.2V 1.25A 10LFCSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.25A 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2120ACPZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.19000 | ¥29.19 |
| 10 | ¥21.98900 | ¥219.89 |
| 25 | ¥20.18120 | ¥504.53 |
| 100 | ¥18.19480 | ¥1,819.48 |
| 250 | ¥17.58716 | ¥4,396.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥15.97179 | ¥23,957.69 |
| 3,000 | ¥15.62669 | ¥46,880.07 |
| 4,500 | ¥15.45392 | ¥69,542.64 |


