ADP121-AUJZ25R7 | ||
---|---|---|
DigiKey Part Number | 505-ADP121-AUJZ25R7TR-ND - Tape & Reel (TR) 505-ADP121-AUJZ25R7CT-ND - Cut Tape (CT) 505-ADP121-AUJZ25R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP121-AUJZ25R7 | |
Description | IC REG LINEAR 2.5V 150MA TSOT5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP121-AUJZ25R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 66dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.58500 | ¥75.85 |
25 | ¥7.19800 | ¥179.95 |
100 | ¥5.91160 | ¥591.16 |
250 | ¥5.52620 | ¥1,381.55 |
500 | ¥4.88358 | ¥2,441.79 |
1,000 | ¥3.85552 | ¥3,855.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.59849 | ¥10,795.47 |
6,000 | ¥3.41856 | ¥20,511.36 |
15,000 | ¥3.29004 | ¥49,350.60 |