Filter IC Band Pass Order 11GHz ~ 20GHz 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV8420ACPZ

DigiKey Part Number
505-ADMV8420ACPZ-ND
Manufacturer
Manufacturer Product Number
ADMV8420ACPZ
Description
10 TO 20 GHZ TUNABLE BPF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Band Pass Order 11GHz ~ 20GHz 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADMV8420ACPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Filters
1
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
24-WFQFN Exposed Pad, CSP
Part Status
Active
Supplier Device Package
24-LFCSP (4x4)
Filter Type
Band Pass
Base Product Number
Frequency - Cutoff or Center
11GHz ~ 20GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,699.73000¥1,699.73
10¥1,449.79700¥14,497.97
25¥1,387.40120¥34,685.03