ADM8316WAY27ARJZR7 | ||
---|---|---|
DigiKey Part Number | 505-ADM8316WAY27ARJZR7TR-ND - Tape & Reel (TR) 505-ADM8316WAY27ARJZR7CT-ND - Cut Tape (CT) 505-ADM8316WAY27ARJZR7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM8316WAY27ARJZR7 | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM8316WAY27ARJZR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.43300 | ¥204.33 |
25 | ¥19.27880 | ¥481.97 |
100 | ¥16.42440 | ¥1,642.44 |
250 | ¥15.42208 | ¥3,855.52 |
500 | ¥13.49436 | ¥6,747.18 |
1,000 | ¥11.18097 | ¥11,180.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.40989 | ¥31,229.67 |
6,000 | ¥10.02435 | ¥60,146.10 |