ADM8321WAX30ARJZR7 | ||
---|---|---|
DigiKey Part Number | ADM8321WAX30ARJZR7TR-ND - Tape & Reel (TR) ADM8321WAX30ARJZR7CT-ND - Cut Tape (CT) ADM8321WAX30ARJZR7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM8321WAX30ARJZR7 | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM8321WAX30ARJZR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.14100 | ¥171.41 |
25 | ¥16.16920 | ¥404.23 |
100 | ¥13.77530 | ¥1,377.53 |
250 | ¥12.93464 | ¥3,233.66 |
500 | ¥11.31774 | ¥5,658.87 |
1,000 | ¥9.37762 | ¥9,377.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.73089 | ¥26,192.67 |
6,000 | ¥8.40752 | ¥50,445.12 |