ADM1166ACPZ-REEL | |
---|---|
DigiKey Part Number | 505-ADM1166ACPZ-REELTR-ND - Tape & Reel (TR) 505-ADM1166ACPZ-REELCT-ND - Cut Tape (CT) 505-ADM1166ACPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1166ACPZ-REEL |
Description | IC SEQUENCER/SUPERVISOR 40LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1166ACPZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | 3V ~ 14.4V | |
Voltage - Supply | 3V ~ 14.4V | |
Current - Supply | 4.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.08000 | ¥216.08 |
10 | ¥199.25400 | ¥1,992.54 |
25 | ¥190.30160 | ¥4,757.54 |
100 | ¥170.15130 | ¥17,015.13 |
250 | ¥162.31548 | ¥40,578.87 |
500 | ¥154.47948 | ¥77,239.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥141.04648 | ¥352,616.20 |