Power Supply Controller Power Supply Monitor, Sequencer 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Monitor, Sequencer 40-LFCSP-WQ (6x6)
Introducing Power by Linear

ADM1166ACPZ

DigiKey Part Number
ADM1166ACPZ-ND
Manufacturer
Manufacturer Product Number
ADM1166ACPZ
Description
IC SEQUENCER/SUPERVISOR 40LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor, Sequencer 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADM1166ACPZ Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3V ~ 14.4V
Manufacturer
Analog Devices Inc.
Current - Supply
4.2 mA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-WFQFN Exposed Pad, CSP
DigiKey Programmable
Not Verified
Supplier Device Package
40-LFCSP-WQ (6x6)
Applications
Power Supply Monitor, Sequencer
Base Product Number
Voltage - Input
3V ~ 14.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥256.45000¥256.45
10¥207.34500¥2,073.45
37¥190.71514¥7,056.46
111¥180.76793¥20,065.24
259¥174.94236¥45,310.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.