Video Buffer IC Parallel HDMI 1.3a 40-LFCSP-VQ (6x6) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Buffer IC Parallel HDMI 1.3a 40-LFCSP-VQ (6x6) Package
40-LFCSP-VQ Pad View

AD8195ACPZ

DigiKey Part Number
AD8195ACPZ-ND
Manufacturer
Manufacturer Product Number
AD8195ACPZ
Description
IC VIDEO HDMI/DVI BUFFER 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Buffer IC Parallel HDMI 1.3a 40-LFCSP-VQ (6x6) Package
Datasheet
 Datasheet
EDA/CAD Models
AD8195ACPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Parallel
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.0V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-VFQFN Exposed Pad, CSP
Function
Buffer
Supplier Device Package
40-LFCSP-VQ (6x6)
Applications
Consumer Video
Base Product Number
Standards
HDMI 1.3a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,468
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.61000¥50.61
10¥38.79500¥387.95
25¥35.84200¥896.05
211¥31.30133¥6,604.58
422¥30.32246¥12,796.08
633¥29.83221¥18,883.79
1,055¥29.28896¥30,899.85
2,532¥28.52146¥72,216.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.