ADL5920ACPZ | ||
---|---|---|
DigiKey Part Number | 505-ADL5920ACPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADL5920ACPZ | |
Description | DIRECTIONAL BRIDGE W/ INTEG. RMS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Power Detector General Purpose 9kHz ~ 7GHz 4.9V ~ 5.1V Supply 32-LFCSP-WQ (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADL5920ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Power Detector | |
Frequency | 9kHz ~ 7GHz | |
RF Type | General Purpose | |
Secondary Attributes | 4.9V ~ 5.1V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.88000 | ¥305.88 |
10 | ¥285.38200 | ¥2,853.82 |
25 | ¥273.41720 | ¥6,835.43 |
80 | ¥247.78575 | ¥19,822.86 |
230 | ¥239.24109 | ¥55,025.45 |