ADG467BRZ | ||
---|---|---|
DigiKey Part Number | ADG467BRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADG467BRZ | |
Description | TVS DEVICE MIXED 40V 18SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ADG467BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | ±40V | |
Technology | Mixed Technology | |
Number of Circuits | 8 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.18000 | ¥87.18 |
41 | ¥69.63122 | ¥2,854.88 |
123 | ¥62.30163 | ¥7,663.10 |
533 | ¥54.97229 | ¥29,300.23 |
1,025 | ¥49.47505 | ¥50,711.93 |