ADG467BRZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADG467BRZ-REEL7TR-ND - Tape & Reel (TR) ADG467BRZ-REEL7CT-ND - Cut Tape (CT) ADG467BRZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG467BRZ-REEL7 | |
Description | TVS DEVICE MIXED 40V 18SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ADG467BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | ±40V | |
Technology | Mixed Technology | |
Number of Circuits | 8 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.18000 | ¥87.18 |
10 | ¥74.76300 | ¥747.63 |
100 | ¥62.30160 | ¥6,230.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥58.63710 | ¥23,454.84 |
800 | ¥54.97225 | ¥43,977.80 |
1,200 | ¥49.47500 | ¥59,370.00 |