ADG408BRZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-ADG408BRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG408BRZ-REEL7CT-ND - Cut Tape (CT) 505-ADG408BRZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG408BRZ-REEL7 | |
Description | IC MUX 8:1 100OHM 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG408BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥72.55400 | ¥725.54 |
25 | ¥69.17840 | ¥1,729.46 |
100 | ¥60.06780 | ¥6,006.78 |
250 | ¥57.36856 | ¥14,342.14 |
500 | ¥52.30652 | ¥26,153.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.55728 | ¥45,557.28 |