ADG1206LYCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG1206LYCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1206LYCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1206LYCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1206LYCPZ-REEL7 |
Description | IC MUX 16:1 200OHM 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 200Ohm 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1206LYCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 156ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | 0.6pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.77000 | ¥103.77 |
10 | ¥95.37600 | ¥953.76 |
25 | ¥91.42240 | ¥2,285.56 |
100 | ¥80.54930 | ¥8,054.93 |
250 | ¥76.59648 | ¥19,149.12 |
500 | ¥71.65464 | ¥35,827.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥65.72458 | ¥98,586.87 |