Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

ADA4896-2ARMZ-RL | |
|---|---|
DigiKey Part Number | ADA4896-2ARMZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4896-2ARMZ-RL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4896-2ARMZ-RL Models |
Category | Voltage - Input Offset 28 µV |
Mfr | Current - Supply 3mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 120V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 230 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6203CMS8#PBF | Analog Devices Inc. | 580 | 505-LT6203CMS8#PBF-ND | ¥76.00000 | Similar |
| LT6203CMS8#TRPBF | Analog Devices Inc. | 7,323 | LT6203CMS8#TRPBFCT-ND | ¥76.00000 | Similar |
| LT6203HMS8#PBF | Analog Devices Inc. | 110 | 505-LT6203HMS8#PBF-ND | ¥103.95000 | Similar |
| LT6203HMS8#TRPBF | Analog Devices Inc. | 0 | 505-LT6203HMS8#TRPBFTR-ND | ¥62.25425 | Similar |
| LT6203IMS8#PBF | Analog Devices Inc. | 1,028 | 505-LT6203IMS8#PBF-ND | ¥95.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥49.30985 | ¥147,929.55 |





