
LMP7708MME/NOPB | |
|---|---|
DigiKey Part Number | 296-40279-2-ND - Tape & Reel (TR) 296-40279-1-ND - Cut Tape (CT) 296-40279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7708MME/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7708MME/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Series | Current - Output / Channel 86 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 5.9V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 15 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4896-2ARMZ | Analog Devices Inc. | 4,084 | 505-ADA4896-2ARMZ-ND | ¥84.11000 | Similar |
| ADA4896-2ARMZ-R7 | Analog Devices Inc. | 5,931 | ADA4896-2ARMZ-R7CT-ND | ¥84.11000 | Similar |
| MAX4392EUA+ | Analog Devices Inc./Maxim Integrated | 160 | MAX4392EUA+-ND | ¥33.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.10000 | ¥41.10 |
| 10 | ¥31.29400 | ¥312.94 |
| 25 | ¥28.83600 | ¥720.90 |
| 100 | ¥26.13480 | ¥2,613.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥24.84704 | ¥6,211.76 |
| 500 | ¥24.07066 | ¥12,035.33 |
| 750 | ¥23.68175 | ¥17,761.31 |
| 1,250 | ¥23.25093 | ¥29,063.66 |
| 1,750 | ¥22.99914 | ¥40,248.50 |
| 2,500 | ¥22.75701 | ¥56,892.53 |



