
LT6203IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6203IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6203IMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6203IMS8#PBF Models |
Category | Voltage - Input Offset 2.6 mV |
Mfr | Current - Supply 2.8mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 25V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 100 MHz | Base Product Number |
Current - Input Bias 3.8 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2703EA/250 | Texas Instruments | 391 | OPA2703EA/250CT-ND | ¥78.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.60000 | ¥95.60 |
| 10 | ¥74.89300 | ¥748.93 |
| 50 | ¥66.59160 | ¥3,329.58 |
| 100 | ¥64.01970 | ¥6,401.97 |
| 250 | ¥61.30448 | ¥15,326.12 |
| 500 | ¥59.66802 | ¥29,834.01 |
| 1,000 | ¥58.32150 | ¥58,321.50 |





