Similar
Similar
Similar
Similar
Similar
Similar

LMP7708MM/NOPB | |
|---|---|
DigiKey Part Number | LMP7708MM/NOPBTR-ND - Tape & Reel (TR) LMP7708MM/NOPBCT-ND - Cut Tape (CT) LMP7708MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7708MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7708MM/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Series | Current - Output / Channel 86 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 5.9V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 15 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-2ARMZ | Analog Devices Inc. | 0 | 505-ADA4807-2ARMZ-ND | ¥549.80000 | Similar |
| ADA4807-2ARMZ-R7 | Analog Devices Inc. | 0 | ADA4807-2ARMZ-R7CT-ND | ¥549.80000 | Similar |
| ADA4896-2ARMZ | Analog Devices Inc. | 4,084 | 505-ADA4896-2ARMZ-ND | ¥947.70000 | Similar |
| ADA4896-2ARMZ-R7 | Analog Devices Inc. | 5,931 | ADA4896-2ARMZ-R7CT-ND | ¥947.70000 | Similar |
| ADA4896-2ARMZ-RL | Analog Devices Inc. | 0 | ADA4896-2ARMZ-RL-ND | ¥555.62153 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.73000 | ¥34.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥25.07678 | ¥25,076.78 |



