Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

ADA4077-4ARUZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4077-4ARUZ-R7TR-ND - Tape & Reel (TR) 505-ADA4077-4ARUZ-R7CT-ND - Cut Tape (CT) 505-ADA4077-4ARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4077-4ARUZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-4ARUZ-R7 Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 400µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Slew Rate 1.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.6 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 5.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 400 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-4ARUZ | Analog Devices Inc. | 26 | 505-ADA4077-4ARUZ-ND | ¥94.28000 | Parametric Equivalent |
| ADA4077-4ARUZ-RL | Analog Devices Inc. | 789 | ADA4077-4ARUZ-RLCT-ND | ¥94.28000 | Parametric Equivalent |
| MC33179DTBR2G | onsemi | 6,396 | MC33179DTBR2GOSCT-ND | ¥6.37000 | Similar |
| TL034CPW | Texas Instruments | 0 | 296-23295-5-ND | ¥11.37217 | Similar |
| TL034CPWR | Texas Instruments | 4,062 | 296-11815-1-ND | ¥16.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.28000 | ¥94.28 |
| 10 | ¥73.77700 | ¥737.77 |
| 25 | ¥68.65760 | ¥1,716.44 |
| 100 | ¥63.03560 | ¥6,303.56 |
| 250 | ¥62.37960 | ¥15,594.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥57.41015 | ¥57,410.15 |







