J-FET Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074CPWR

DigiKey Part Number
296-7198-2-ND - Tape & Reel (TR)
296-7198-1-ND - Cut Tape (CT)
296-7198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL074CPWR
Description
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL074CPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1.4mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
5.25 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
65 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,333
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.03500¥30.35
25¥2.70720¥67.68
100¥2.35010¥235.01
250¥2.17948¥544.87
500¥2.07652¥1,038.26
1,000¥1.99174¥1,991.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.92195¥3,843.90
4,000¥1.86450¥7,458.00
6,000¥1.83572¥11,014.32
10,000¥1.80386¥18,038.60
14,000¥1.78522¥24,993.08
20,000¥1.76731¥35,346.20
Manufacturers Standard Package