
DAC8164IDPW | |
|---|---|
DigiKey Part Number | 296-23145-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8164IDPW |
Description | IC DAC 14BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8164IDPW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±0.3 |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.05000 | ¥156.05 |
| 10 | ¥123.86300 | ¥1,238.63 |
| 90 | ¥107.55056 | ¥9,679.55 |
| 180 | ¥104.16833 | ¥18,750.30 |
| 270 | ¥102.47396 | ¥27,667.97 |
| 540 | ¥99.99069 | ¥53,994.97 |





