
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM324PWR | |
---|---|
DigiKey Part Number | 296-9545-2-ND - Tape & Reel (TR) 296-9545-1-ND - Cut Tape (CT) 296-9545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324PWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324PWR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | LM124,224,324,2902 |
Featured Product | |
PCN Design/Specification | |
PCN Packaging | Symbolization Update 28/Nov/2022 |
EDA Models | LM324PWR Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
In-Stock: 272,228
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.16900 | $1.69 |
25 | $0.15000 | $3.75 |
100 | $0.12830 | $12.83 |
250 | $0.11804 | $29.51 |
500 | $0.11182 | $55.91 |
1,000 | $0.10671 | $106.71 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.08713 | $174.26 |
4,000 | $0.08500 | $340.00 |
Alternate Packaging
You May Also Be Interested InSee All
15 Items
Substitutes (20)
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LM324D | Texas Instruments | 0 | 296-1390-5-ND | $0.00000 | Direct |
LM324APWR | Texas Instruments | 21,088 | 296-9544-1-ND | $0.43000 | Similar |
LM324KAPWR | Texas Instruments | 25,013 | 296-18449-1-ND | $0.62000 | Similar |
LM324KPWR | Texas Instruments | 320 | 296-18453-1-ND | $0.67000 | Similar |
LM324MT/NOPB | Texas Instruments | 18,554 | LM324MT/NOPB-ND | $2.53000 | Similar |
Additional Resources
Attribute | Description |
---|---|
Other Names | TEXTISLM324PWR -LM324PWRE4 296-9545-1-NDR -LM324PWRE4-NDR -LM324PWRG4 296-9545-1 -296-9545-1 -LM324PWRG4-NDR 296-9545-6 296-9545-2 2156-LM324PWR 296-9545-2-NDR -296-9545-1-ND -LM324PWR-NDR |
Standard Package | 2,000 |