Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL034CPW | |
|---|---|
DigiKey Part Number | 296-23295-5-ND |
Manufacturer | |
Manufacturer Product Number | TL034CPW |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL034CPW Models |
Category | Current - Supply 870µA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 790 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL034CPWR | Texas Instruments | 4,062 | 296-11815-1-ND | ¥16.87000 | MFR Recommended |
| ADA4062-4ARUZ | Analog Devices Inc. | 127 | 505-ADA4062-4ARUZ-ND | ¥34.73000 | Similar |
| ADA4062-4ARUZ-RL | Analog Devices Inc. | 7,273 | ADA4062-4ARUZ-RLCT-ND | ¥34.73000 | Similar |
| ADA4077-4ARUZ | Analog Devices Inc. | 26 | 505-ADA4077-4ARUZ-ND | ¥94.28000 | Similar |
| ADA4077-4ARUZ-R7 | Analog Devices Inc. | 0 | 505-ADA4077-4ARUZ-R7CT-ND | ¥94.28000 | Similar |







