AD9963BCPZ | ||
---|---|---|
DigiKey Part Number | AD9963BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9963BCPZ | |
Description | IC BROADBAND FRONT-END 72LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Broadband Front-End 72-LFCSP-VQ (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9963BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Broadband Front-End | |
Applications | Wireless Networking | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.41000 | ¥541.41 |
10 | ¥514.33200 | ¥5,143.32 |
25 | ¥500.79320 | ¥12,519.83 |
80 | ¥463.57163 | ¥37,085.73 |