LT1761ES5-2.8#TRMPBF | |
---|---|
DigiKey Part Number | LT1761ES5-2.8#TRMPBFTR-ND - Tape & Reel (TR) LT1761ES5-2.8#TRMPBFCT-ND - Cut Tape (CT) LT1761ES5-2.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-2.8#TRMPBF |
Description | IC REG LIN 2.8V 100MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-2.8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
10 | ¥25.85100 | ¥258.51 |
25 | ¥24.43760 | ¥610.94 |
100 | ¥21.18010 | ¥2,118.01 |
250 | ¥20.09420 | ¥5,023.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.03052 | ¥9,015.26 |
1,000 | ¥15.20650 | ¥15,206.50 |
2,500 | ¥14.44618 | ¥36,115.45 |
5,000 | ¥13.90309 | ¥69,515.45 |