AD9915/PCBZ | ||
---|---|---|
DigiKey Part Number | AD9915/PCBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9915/PCBZ | |
Description | BOARD EVAL FOR AD9915 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD9915 Direct Digital Synthesis (DDS) Timing Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Direct Digital Synthesis (DDS) | |
Embedded | - | |
Utilized IC / Part | AD9915 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,830.42000 | ¥6,830.42 |