
EV-ADF41513SD1Z | |
|---|---|
DigiKey Part Number | 505-EV-ADF41513SD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF41513SD1Z |
Description | EVAL BOARD FOR ADF41513 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF41513 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Frequency Synthesizer |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF41513 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,498.22000 | ¥4,498.22 |




