ADL5387-EVALZ | ||
---|---|---|
DigiKey Part Number | ADL5387-EVALZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADL5387-EVALZ | |
Description | BOARD EVAL FOR ADL5387 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - ADL5387 Demodulator 50MHz ~ 2GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 50MHz ~ 2GHz | |
For Use With/Related Products | ADL5387 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,980.80000 | ¥1,980.80 |