AD9833WBRMZ-REEL | ||
---|---|---|
DigiKey Part Number | 505-AD9833WBRMZ-REELTR-ND - Tape & Reel (TR) 505-AD9833WBRMZ-REELCT-ND - Cut Tape (CT) 505-AD9833WBRMZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD9833WBRMZ-REEL | |
Description | IC DDS 25MHZ 10BIT 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Direct Digital Synthesis IC 10 b 25 MHz 28 b Tuning 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9833WBRMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 25 MHz | |
Tuning Word Width (Bits) | 28 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.19000 | ¥114.19 |
10 | ¥104.97300 | ¥1,049.73 |
25 | ¥100.62360 | ¥2,515.59 |
100 | ¥88.65850 | ¥8,865.85 |
250 | ¥84.30736 | ¥21,076.84 |
500 | ¥78.86818 | ¥39,434.09 |
1,000 | ¥72.34118 | ¥72,341.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥69.62156 | ¥208,864.68 |