AD9706BCPZ | ||
---|---|---|
DigiKey Part Number | 505-AD9706BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9706BCPZ | |
Description | IC DAC 12BIT A-OUT 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 32-LFCSP-VQ (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9706BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
INL/DNL (LSB) | ±0.41, ±0.35 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.25000 | ¥149.25 |
10 | ¥137.14500 | ¥1,371.45 |
25 | ¥131.45800 | ¥3,286.45 |
80 | ¥115.82363 | ¥9,265.89 |
230 | ¥110.13948 | ¥25,332.08 |
440 | ¥103.03366 | ¥45,334.81 |