AD9670BBCZ | ||
---|---|---|
DigiKey Part Number | AD9670BBCZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9670BBCZ | |
Description | IC AFE 8 CHAN 14BIT 144CSPBGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Channel AFE 14 Bit 150 mW 144-CSPBGA (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9670BBCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of Channels | 8 | |
Power (Watts) | 150 mW | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,171.15000 | ¥1,171.15 |
10 | ¥1,115.78200 | ¥11,157.82 |
25 | ¥1,092.04360 | ¥27,301.09 |