AD8628AUJZ-REEL | |
---|---|
DigiKey Part Number | AD8628AUJZ-REELTR-ND - Tape & Reel (TR) AD8628AUJZ-REELCT-ND - Cut Tape (CT) AD8628AUJZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8628AUJZ-REEL |
Description | IC OPAMP ZERO-DRIFT 1 CIRC TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8628AUJZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.65600 | ¥256.56 |
25 | ¥24.25520 | ¥606.38 |
100 | ¥21.02060 | ¥2,102.06 |
250 | ¥19.94212 | ¥4,985.53 |
500 | ¥17.89408 | ¥8,947.04 |
1,000 | ¥15.09139 | ¥15,091.39 |
2,500 | ¥14.33681 | ¥35,842.03 |
5,000 | ¥13.79784 | ¥68,989.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥13.36666 | ¥133,666.60 |