
AD8513ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8513ARZ-REEL7TR-ND - Tape & Reel (TR) AD8513ARZ-REEL7CT-ND - Cut Tape (CT) AD8513ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8513ARZ-REEL7 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8513ARZ-REEL7 Models |
Category | Current - Supply 2.2mA (x4 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF247DT | STMicroelectronics | 14,142 | 497-15609-1-ND | ¥10.25000 | Similar |
| LF347DT | STMicroelectronics | 11,701 | 497-LF347DTCT-ND | ¥7.03000 | Similar |
| OPA4132UA/2K5 | Texas Instruments | 3,374 | 296-46164-1-ND | ¥110.49000 | Similar |
| TL064CDT | STMicroelectronics | 83,767 | 497-2196-1-ND | ¥4.47000 | Similar |
| TL074ACDT | STMicroelectronics | 8,323 | 497-2203-1-ND | ¥7.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.88000 | ¥113.88 |
| 10 | ¥89.68800 | ¥896.88 |
| 25 | ¥83.65280 | ¥2,091.32 |
| 100 | ¥77.01430 | ¥7,701.43 |
| 250 | ¥76.80444 | ¥19,201.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥70.37279 | ¥70,372.79 |









