J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074ACDT

DigiKey Part Number
497-2203-2-ND - Tape & Reel (TR)
497-2203-1-ND - Cut Tape (CT)
497-2203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL074ACDT
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TL074ACDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
14-SO
Current - Input Bias
20 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,323
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥5.26800¥52.68
25¥4.74360¥118.59
100¥4.16730¥416.73
250¥3.89284¥973.21
500¥3.72696¥1,863.48
1,000¥3.59976¥3,599.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.44660¥8,616.50
5,000¥3.35983¥16,799.15
7,500¥3.31636¥24,872.70
12,500¥3.26822¥40,852.75
17,500¥3.24009¥56,701.57
25,000¥3.21300¥80,325.00
Manufacturers Standard Package