
AD8411AWBRZ | |
|---|---|
DigiKey Part Number | 505-AD8411AWBRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8411AWBRZ |
Description | HIGH BW CURR SENSE FOR 48V/12V D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8411AWBRZ Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 7.8mA |
Packaging Tube | Voltage - Supply Span (Min) 2.9 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
-3db Bandwidth 2.7 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 178 µA | Supplier Device Package 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.58000 | ¥32.58 |
| 10 | ¥24.60300 | ¥246.03 |
| 98 | ¥20.43622 | ¥2,002.75 |
| 196 | ¥19.61510 | ¥3,844.56 |
| 294 | ¥19.20354 | ¥5,645.84 |
| 588 | ¥18.60032 | ¥10,936.99 |
| 1,078 | ¥18.16085 | ¥19,577.40 |
| 2,548 | ¥17.65274 | ¥44,979.18 |










