Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8411AWBRZ-RL

DigiKey Part Number
505-AD8411AWBRZ-RLTR-ND - Tape & Reel (TR)
505-AD8411AWBRZ-RLCT-ND - Cut Tape (CT)
505-AD8411AWBRZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8411AWBRZ-RL
Description
HIGH BW CURR SENSE FOR 48V/12V D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8411AWBRZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.9 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
Output Type
Single-Ended
Qualification
AEC-Q100
Slew Rate
10V/µs
Mounting Type
Surface Mount
-3db Bandwidth
2.7 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
178 µA
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,640
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.58000¥32.58
10¥24.60300¥246.03
25¥22.60680¥565.17
100¥20.41040¥2,041.04
250¥19.36272¥4,840.68
500¥19.23270¥9,616.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.66266¥44,156.65
Manufacturers Standard Package