AD8400ARZ1-REEL | ||
---|---|---|
DigiKey Part Number | AD8400ARZ1-REELTR-ND - Tape & Reel (TR) AD8400ARZ1-REELCT-ND - Cut Tape (CT) AD8400ARZ1-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8400ARZ1-REEL | |
Description | IC DGTL POT 1KOHM 256TAP 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8400ARZ1-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 1k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±33% | |
Temperature Coefficient (Typ) | 700ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.90100 | ¥369.01 |
25 | ¥34.88640 | ¥872.16 |
100 | ¥30.23500 | ¥3,023.50 |
250 | ¥28.68412 | ¥7,171.03 |
500 | ¥25.73828 | ¥12,869.14 |
1,000 | ¥21.70699 | ¥21,706.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.62165 | ¥51,554.12 |