AD8343ARUZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD8343ARUZ-REEL7TR-ND - Tape & Reel (TR) AD8343ARUZ-REEL7CT-ND - Cut Tape (CT) AD8343ARUZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8343ARUZ-REEL7 | |
Description | IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC Cellular, WLAN Up/Down Converter 0Hz ~ 2.5GHz 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8343ARUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, WLAN | |
Frequency | 0Hz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 7dB | |
Noise Figure | 14dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 60mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥88.77600 | ¥887.76 |
25 | ¥84.64840 | ¥2,116.21 |
100 | ¥73.49830 | ¥7,349.83 |
250 | ¥70.19516 | ¥17,548.79 |
500 | ¥64.00172 | ¥32,000.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥55.74336 | ¥55,743.36 |