AD8332ACPZ-R7 | ||
---|---|---|
DigiKey Part Number | 505-AD8332ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8332ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8332ACPZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8332ACPZ-R7 | |
Description | IC VGAIN AMP 32LFCSP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Variable Gain Amplifier IC Signal Processing 32-LFCSP-WQ (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8332ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.53000 | ¥240.53 |
10 | ¥221.82500 | ¥2,218.25 |
25 | ¥211.85360 | ¥5,296.34 |
100 | ¥189.42330 | ¥18,942.33 |
250 | ¥180.69956 | ¥45,174.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥162.00643 | ¥243,009.64 |