AD8333ACPZ-WP | ||
---|---|---|
DigiKey Part Number | AD8333ACPZ-WP-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8333ACPZ-WP | |
Description | RF DEMOD IC 0HZ-50MHZ 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Demodulator IC 0Hz ~ 50MHz 32-WFQFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8333ACPZ-WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 100kHz ~ 200MHz | |
RF Frequency | 0Hz ~ 50MHz | |
P1dB | 14.5dBm | |
Gain | 4.7dB | |
Noise Figure | 11dB | |
Current - Supply | 51 mA | |
Voltage - Supply | 4.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.80000 | ¥177.80 |
10 | ¥163.98700 | ¥1,639.87 |
36 | ¥156.61917 | ¥5,638.29 |
108 | ¥140.03574 | ¥15,123.86 |
252 | ¥133.58714 | ¥33,663.96 |
468 | ¥127.13803 | ¥59,500.60 |