AD8218BCPZ-WP | ||
---|---|---|
DigiKey Part Number | AD8218BCPZ-WP-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8218BCPZ-WP | |
Description | IC CURRENT MONITOR 0.35% 8LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High-Side 8-LFCSP-WD (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8218BCPZ-WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.35% | |
Voltage - Input | 4V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.19400 | ¥301.94 |
50 | ¥28.54400 | ¥1,427.20 |
100 | ¥24.73720 | ¥2,473.72 |
250 | ¥23.46888 | ¥5,867.22 |
450 | ¥21.05862 | ¥9,476.38 |
950 | ¥17.76027 | ¥16,872.26 |
2,400 | ¥16.87226 | ¥40,493.42 |
4,900 | ¥16.23796 | ¥79,566.00 |