AD8146ACPZ-RL | |
---|---|
DigiKey Part Number | AD8146ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8146ACPZ-RL |
Description | IC AMP DIFFERENTIAL 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Differential 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8146ACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Differential | |
Output Type | Differential | |
Number of Circuits | 3 | |
-3db Bandwidth | 900 MHz | |
Slew Rate | 3000V/µs | |
Current - Supply | 57 mA | |
Current - Output / Channel | 87 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V, ±2.25V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥37.51877 | ¥187,593.85 |